Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BYC5X-600,127 | |
|---|---|
DigiKey Part Number | BYC5X-600,127-ND |
Manufacturer | |
Manufacturer Product Number | BYC5X-600,127 |
Description | DIODE STANDARD 500V 5A TO220FP |
Customer Reference | |
Detailed Description | Diode 500 V 5A Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,35628 € | 2.137,68 € |
| Unit Price without VAT: | 0,35628 € |
|---|---|
| Unit Price with VAT: | 0,42397 € |





