BT137S-600F,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,43467 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.739
Unit Price: 3,99000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,87000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,72561 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 694
Unit Price: 2,20000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,69904 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.457
Unit Price: 1,92000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,67099 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 67
Unit Price: 1,84000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,64389 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,62276 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,68627 €
Datasheet
DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT137S-600F,118

DigiKey Part Number
BT137S-600F,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BT137S-600F,118
Description
TRIAC 600V 8A DPAK
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 71A
Current - Gate Trigger (Igt) (Max)
25 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,20641 €1.548,08 €
Unit Price without VAT:0,20641 €
Unit Price with VAT:0,24563 €