Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

L6004D6TP | |
|---|---|
DigiKey Part Number | L6004D6TP-ND |
Manufacturer | |
Manufacturer Product Number | L6004D6TP |
Description | TRIAC SENS GATE 600V 4A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 33A, 40A |
Manufacturer Littelfuse Inc. | Current - Gate Trigger (Igt) (Max) 5 mA |
Packaging Tube | Current - Hold (Ih) (Max) 10 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature -40°C ~ 110°C (TJ) |
Voltage - Off State 600 V | Mounting Type Surface Mount |
Current - On State (It (RMS)) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Supplier Device Package TO-252 (DPAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC4DHMT4G | Littelfuse Inc. | 14.783 | MAC4DHMT4GOSCT-ND | 2,31000 € | Similar |
| MAC4DLMT4G | Littelfuse Inc. | 30.423 | MAC4DLMT4GOSCT-ND | 2,53000 € | Similar |
| MAC4DSMT4G | Littelfuse Inc. | 636 | MAC4DSMT4GOSCT-ND | 2,53000 € | Similar |
| SST136K-600D | SMC Diode Solutions | 5.650 | 1655-2122-1-ND | 0,86000 € | Direct |
| BCR5AS-12A#B00 | Renesas Electronics Corporation | 0 | BCR5AS-12A#B00-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,90163 € | 676,22 € |
| Unit Price without VAT: | 0,90163 € |
|---|---|
| Unit Price with VAT: | 1,07294 € |





