TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T835-600B

DigiKey Part Number
497-15808-5-ND
Manufacturer
Manufacturer Product Number
T835-600B
Description
TRIAC ALTERNISTOR 600V 8A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
T835-600B Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Surface Mount
Voltage - Off State
600 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
DPAK
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.577
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,30000 €1,30 €
750,57280 €42,96 €
1500,51187 €76,78 €
5250,42491 €223,08 €
1.0500,38726 €406,62 €
2.0250,35711 €723,15 €
5.0250,32276 €1.621,87 €
10.0500,30135 €3.028,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €