L6004D8TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 20.156
Unit Price: 2,10000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 30.575
Unit Price: 2,29000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 736
Unit Price: 2,29000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.946
Unit Price: 1,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.640
Unit Price: 1,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.303
Unit Price: 1,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.134
Unit Price: 1,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.120
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.045
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 441
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.227
Unit Price: 1,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.041
Unit Price: 1,32000 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6004D8TP

DigiKey Part Number
L6004D8TP-ND
Manufacturer
Manufacturer Product Number
L6004D8TP
Description
TRIAC SENS GATE 600V 4A TO252
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7500,64600 €484,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,64600 €
Unit Price with VAT:0,76874 €