
WLBD1005HCU121TL | |
|---|---|
DigiKey Part Number | 1292-WLBD1005HCU121TLTR-ND - Tape & Reel (TR) 1292-WLBD1005HCU121TLCT-ND - Cut Tape (CT) 1292-WLBD1005HCU121TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1005HCU121TL |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01160 € | 0,29 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00960 € | 0,96 € |
| 250 | 0,00832 € | 2,08 € |
| 500 | 0,00748 € | 3,74 € |
| 1.000 | 0,00668 € | 6,68 € |
| 5.000 | 0,00506 € | 25,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00445 € | 44,50 € |
| 20.000 | 0,00388 € | 77,60 € |
| 30.000 | 0,00356 € | 106,80 € |
| 50.000 | 0,00324 € | 162,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










