0805L300SLTHYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805L300SLTHYR
Low Rho Series for Overcurrent and Overtemperature Protection | Datasheet Preview

0805L300SLTHYR

DigiKey Part Number
18-0805L300SLTHYRTR-ND - Tape & Reel (TR)
18-0805L300SLTHYRCT-ND - Cut Tape (CT)
18-0805L300SLTHYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L300SLTHYR
Description
PTC RESET FUSE 3.0A 6V 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 3 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
3 A
Current - Trip (It)
6 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
30 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 853
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,99000 €1,99 €
51,64400 €8,22 €
101,51700 €15,17 €
501,25860 €62,93 €
1001,16110 €116,11 €
2501,04328 €260,82 €
5000,96176 €480,88 €
1.0000,91049 €910,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,74386 €2.975,44 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €