
YC124-FR-0710KL | |
|---|---|
DigiKey Part Number | 13-YC124-FR-0710KLTR-ND - Tape & Reel (TR) 13-YC124-FR-0710KLCT-ND - Cut Tape (CT) 13-YC124-FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-FR-0710KL |
Description | RES ARRAY 4 RES 10K OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC124-FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08300 € | 4,15 € |
| 100 | 0,07360 € | 7,36 € |
| 250 | 0,06320 € | 15,80 € |
| 500 | 0,05666 € | 28,33 € |
| 1.000 | 0,05111 € | 51,11 € |
| 5.000 | 0,04124 € | 206,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03801 € | 380,10 € |
| 20.000 | 0,03526 € | 705,20 € |
| 30.000 | 0,03385 € | 1.015,50 € |
| 50.000 | 0,03225 € | 1.612,50 € |
| 70.000 | 0,03130 € | 2.191,00 € |
| 100.000 | 0,03038 € | 3.038,00 € |
| 120.000 | 0,02997 € | 3.596,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |








