858-324
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

858-324

DigiKey Part Number
2946-858-324-ND
Manufacturer
Manufacturer Product Number
858-324
Description
RELAY GEN PURPOSE DPDT 12A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
858-324 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
250VAC - Max
Load - Max Switching
3000VA
Coil Current
37.5 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Operate Time
13 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Nickel (AgNi)
Relay Type
Grade
-
Qualification
-
Coil Resistance
640 Ohms
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
142,58000 €42,58 €
1037,91800 €379,18 €
2536,20680 €905,17 €
5034,96240 €1.748,12 €
10033,76000 €3.376,00 €
25032,23276 €8.058,19 €
Unit Price without VAT:42,58000 €
Unit Price with VAT:50,67020 €