788-304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788-304

DigiKey Part Number
2946-788-304-ND
Manufacturer
Manufacturer Product Number
788-304
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
788-304 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC - Max
Load - Max Switching
4000VA
Coil Current
19 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
21.6 VDC
Must Release Voltage
-
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,62000 €24,62 €
1021,92500 €219,25 €
2520,93560 €523,39 €
5020,21680 €1.010,84 €
10019,52200 €1.952,20 €
25018,63932 €4.659,83 €
Manufacturers Standard Package
Unit Price without VAT:24,62000 €
Unit Price with VAT:29,29780 €