
857-357 | |
|---|---|
DigiKey Part Number | 2946-857-357-ND |
Manufacturer | |
Manufacturer Product Number | 857-357 |
Description | RELAY GEN PURPOSE SPDT 6A 115V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-357 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1500VA | |
Coil Current | 4 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC/DC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | EAC, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 € | 34,86 € |
| 10 | 31,04600 € | 310,46 € |
| 25 | 29,64440 € | 741,11 € |
| 50 | 28,62540 € | 1.431,27 € |
| 100 | 27,64130 € | 2.764,13 € |
| 250 | 26,39120 € | 6.597,80 € |
| Unit Price without VAT: | 34,86000 € |
|---|---|
| Unit Price with VAT: | 41,48340 € |





