857-155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-155

DigiKey Part Number
2946-857-155-ND
Manufacturer
Manufacturer Product Number
857-155
Description
RELAY GEN PURPOSE SPDT 6A 60V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
857-155 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Max
Load - Max Switching
1500VA
Coil Type
Non Latching
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Operate Time
8 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
UL
Relay Type
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,33000 €20,33 €
2017,48600 €349,72 €
4016,88575 €675,43 €
6016,54400 €992,64 €
10016,12320 €1.612,32 €
26015,36396 €3.994,63 €
50014,86470 €7.432,35 €
Manufacturers Standard Package
Unit Price without VAT:20,33000 €
Unit Price with VAT:24,19270 €