850-814/002-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

850-814/002-000

DigiKey Part Number
2946-850-814/002-000-ND
Manufacturer
Manufacturer Product Number
850-814/002-000
Description
ENCLOSURE STL 7.87"L X 7.87"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 4.724" (120.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.874" L x 7.874" W (200.00mm x 200.00mm)
Height
4.724" (120.00mm)
Area (L x W)
62.0in² (400cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1366,06000 €366,06 €
Manufacturers Standard Package
Unit Price without VAT:366,06000 €
Unit Price with VAT:435,61140 €