2091-1522/002-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2091-1522/002-000
2091-1522/002-000
2091-1522/002-000

2091-1522/002-000

DigiKey Part Number
2946-2091-1522/002-000-ND
Manufacturer
Manufacturer Product Number
2091-1522/002-000
Description
TERM BLOCK PLUG 2POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Male Pins 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2091-1522/002-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Male Pins
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
160 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Electrolytic Copper
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Tail Length
-
Insulation Height
0.626" (15.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,05000 €4,05 €
102,87800 €28,78 €
252,52120 €63,03 €
502,29920 €114,96 €
1002,11570 €211,57 €
2501,92576 €481,44 €
5001,81544 €907,72 €
1.0001,72856 €1.728,56 €
5.0001,59382 €7.969,10 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,81950 €