
1457K1602E | |
|---|---|
DigiKey Part Number | HM3165-ND |
Manufacturer | |
Manufacturer Product Number | 1457K1602E |
Description | BOX ALUM NATURAL 6.69"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.693" L x 3.418" W (170.00mm x 86.82mm) X 1.850" (46.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457K1602E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.693" L x 3.418" W (170.00mm x 86.82mm) | |
Height | 1.850" (46.99mm) | |
Area (L x W) | 22.9in² (148cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 € | 47,04 € |
| 5 | 40,21000 € | 201,05 € |
| 10 | 37,58300 € | 375,83 € |
| 25 | 34,38600 € | 859,65 € |
| Unit Price without VAT: | 47,04000 € |
|---|---|
| Unit Price with VAT: | 55,97760 € |














