787-1722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-1722

DigiKey Part Number
2946-787-1722-ND
Manufacturer
Manufacturer Product Number
787-1722
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
787-1722 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
125V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
4.242 kV
Applications
Industrial, ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
3.90" L x 2.36" W x 5.12" H (99.0mm x 60.0mm x 130.0mm)
Approval Agency
cURus, UL
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,56000 €88,56 €
1077,84400 €778,44 €
2573,94720 €1.848,68 €
5071,12920 €3.556,46 €
10068,41890 €6.841,89 €
Manufacturers Standard Package
Unit Price without VAT:88,56000 €
Unit Price with VAT:105,38640 €