
210-111 | |
|---|---|
DigiKey Part Number | 2946-210-111-78-ND |
Manufacturer | |
Manufacturer Product Number | 210-111 |
Description | DIN RAIL 15MMX5MM SLOT 78" STL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 210-111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 0.591" W x 0.217" H (15.00mm x 5.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,86000 € | 16,86 € |
| 5 | 14,66400 € | 73,32 € |
| 10 | 13,88400 € | 138,84 € |
| 25 | 12,97640 € | 324,41 € |
| 50 | 12,37340 € | 618,67 € |
| 100 | 11,83290 € | 1.183,29 € |
| 250 | 11,20352 € | 2.800,88 € |
| 500 | 10,78396 € | 5.391,98 € |
| Unit Price without VAT: | 16,86000 € |
|---|---|
| Unit Price with VAT: | 20,06340 € |











