


787-1712 | |
|---|---|
DigiKey Part Number | 2946-787-1712-ND |
Manufacturer | |
Manufacturer Product Number | 787-1712 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | 787-1712 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 125V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.242 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 3.90" L x 1.58" W x 3.54" H (99.0mm x 40.0mm x 90.0mm) | |
Approval Agency | cURus, UL | |
Standard Number | 60335-1; 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,58000 € | 63,58 € |
| 10 | 55,88100 € | 558,81 € |
| 25 | 53,08360 € | 1.327,09 € |
| 50 | 51,06100 € | 2.553,05 € |
| 100 | 49,11520 € | 4.911,52 € |
| Unit Price without VAT: | 63,58000 € |
|---|---|
| Unit Price with VAT: | 75,66020 € |






