
727-217 | |
|---|---|
DigiKey Part Number | 2946-727-217-ND |
Manufacturer | |
Manufacturer Product Number | 727-217 |
Description | 4-LEVEL END PLATE; PLAIN; 7.62 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 727-217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,65300 € | 26,53 € |
| 25 | 2,32280 € | 58,07 € |
| 50 | 2,11680 € | 105,84 € |
| 100 | 1,94660 € | 194,66 € |
| 250 | 1,76996 € | 442,49 € |
| 500 | 1,66730 € | 833,65 € |
| 1.000 | 1,58639 € | 1.586,39 € |
| 5.000 | 1,46080 € | 7.304,00 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |











