DD11.0114.1110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DD11.0114.1110
DD11.0114.1110
DD11.0114.1110

DD11.0114.1110

DigiKey Part Number
486-1279-ND
Manufacturer
Manufacturer Product Number
DD11.0114.1110
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
DD11.0114.1110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off, Illuminated
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.785
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,89000 €12,89 €
1010,95400 €109,54 €
2510,26800 €256,70 €
509,77780 €488,89 €
1009,31120 €931,12 €
2508,72868 €2.182,17 €
5008,31252 €4.156,26 €
1.0007,91629 €7.916,29 €
Manufacturers Standard Package
Unit Price without VAT:12,89000 €
Unit Price with VAT:15,33910 €