7010.351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.3440

DigiKey Part Number
486-1830-ND
Manufacturer
Manufacturer Product Number
7010.3440
Description
FUSE GLASS 2A 125VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
60A
Melting I²t
1.9
Approval Agency
-
Operating Temperature
-40°C ~ 70°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,63000 €3,63 €
53,00800 €15,04 €
102,77500 €27,75 €
502,30180 €115,09 €
1002,12300 €212,30 €
2501,90696 €476,74 €
5001,75736 €878,68 €
1.0001,61863 €1.618,63 €
5.0001,44454 €7.222,70 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,31970 €