261-346
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-333

DigiKey Part Number
2946-261-333-ND
Manufacturer
Manufacturer Product Number
261-333
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Middle 10.0mm
Datasheet
 Datasheet
EDA/CAD Models
261-333 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.106" (28.09mm)
Height (Max)
0.713" (18.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,20800 €22,08 €
251,92960 €48,24 €
501,75500 €87,75 €
1001,60980 €160,98 €
2501,45844 €364,61 €
5001,37010 €685,05 €
1.0001,30030 €1.300,30 €
5.0001,19164 €5.958,20 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €