
ZB6EG5B | |
|---|---|
DigiKey Part Number | 4008-ZB6EG5B-ND |
Manufacturer | |
Manufacturer Product Number | ZB6EG5B |
Description | CONFIG SW LAMP LED YLW 48-120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED Yellow 48 ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | ZB6EG5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | Yellow | |
Voltage | 48 ~ 120V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |













