
XPSMCMER0002G | |
|---|---|
DigiKey Part Number | 4008-XPSMCMER0002G-ND |
Manufacturer | |
Manufacturer Product Number | XPSMCMER0002G |
Description | 2 SAFETY RELAYS UNIT 2NO+1NC SPR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSMCMER0002G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -10°C ~ 55°C | |
Contact Material | - | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,03000 € | 434,03 € |
| Unit Price without VAT: | 434,03000 € |
|---|---|
| Unit Price with VAT: | 516,49570 € |
















