



2102-1304 | |
|---|---|
DigiKey Part Number | 2946-2102-1304-ND |
Manufacturer | |
Manufacturer Product Number | 2102-1304 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2102-1304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,37100 € | 33,71 € |
| 25 | 2,95720 € | 73,93 € |
| 50 | 2,70140 € | 135,07 € |
| 100 | 2,49090 € | 249,09 € |
| 250 | 2,27352 € | 568,38 € |
| 500 | 2,14770 € | 1.073,85 € |
| 1.000 | 2,04876 € | 2.048,76 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

























