2086-3206/300-000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WAGO Corporation
In Stock: 103
Unit Price: 3,58000 €
Datasheet

Similar


WAGO Corporation
In Stock: 474
Unit Price: 3,24000 €
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 3,58000 €
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 1,85185 €
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 317
Unit Price: 2,41000 €
Datasheet
2086-3206/300-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2086-3206/300-000

DigiKey Part Number
2946-2086-3206/300-000-ND
Manufacturer
Manufacturer Product Number
2086-3206/300-000
Description
TERM BLK 6P SIDE ENT 5.0MM PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2086-3206/300-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1081,85185 €200,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,85185 €
Unit Price with VAT:2,20370 €