Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2086-3226 | |
|---|---|
DigiKey Part Number | 2946-2086-3226-ND |
Manufacturer | |
Manufacturer Product Number | 2086-3226 |
Description | TERM BLK 6P SIDE ENT 5.0MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2086-3226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,23240 € | 55,81 € |
| 50 | 2,03320 € | 101,66 € |
| 100 | 1,86820 € | 186,82 € |
| 250 | 1,69684 € | 424,21 € |
| 500 | 1,59712 € | 798,56 € |
| 1.000 | 1,51846 € | 1.518,46 € |
| 5.000 | 1,39627 € | 6.981,35 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |















