
161-63501 | |
|---|---|
DigiKey Part Number | 161-63501-ND |
Manufacturer | |
Manufacturer Product Number | 161-63501 |
Description | SPIRAL WRAP 1-1/4" X 82' BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.181" (30.00mm) X 82.00' (24.99m) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 82.00' (24.99m) |
Series | Wall Thickness 0.051" (1.30mm) |
Packaging Bulk | Operating Temperature -40°C ~ 90°C |
Part Status Active | Heat Protection Flame Retardant |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Slit Harness | Features Vibration Resistant |
Diameter - Inside, Expanded 1.260" (32.00mm) | Material Flammability Rating UL94 V-0 |
Diameter - Outside, Non-Expanded 1.181" (30.00mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6, Halogen Free |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,18000 € | 459,18 € |
| Unit Price without VAT: | 459,18000 € |
|---|---|
| Unit Price with VAT: | 546,42420 € |

