2006-405%2F011-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006-405/011-000

DigiKey Part Number
2946-2006-405/011-000-ND
Manufacturer
Manufacturer Product Number
2006-405/011-000
Description
STAR POINT JUMPER; INSULATED; 3-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2006-405/011-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
3
Pitch
-
Style
Flat Pins
For Use With/Related Products
2006 Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,75000 €6,75 €
104,78700 €47,87 €
254,21640 €105,41 €
503,86640 €193,32 €
1003,58130 €358,13 €
2503,28908 €822,27 €
5003,12088 €1.560,44 €
1.0002,98912 €2.989,12 €
Manufacturers Standard Package
Unit Price without VAT:6,75000 €
Unit Price with VAT:8,03250 €