2106-5304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2106-5304
2106-5304
2106-5304

2106-5304

DigiKey Part Number
2946-2106-5304-ND
Manufacturer
Manufacturer Product Number
2106-5304
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2106-5304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
55 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,79000 €9,79 €
106,95500 €69,55 €
256,15360 €153,84 €
505,66920 €283,46 €
1005,27700 €527,70 €
2504,87784 €1.219,46 €
5004,64936 €2.324,68 €
1.0004,47106 €4.471,06 €
Manufacturers Standard Package
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,65010 €