2106-5207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2106-5207
2106-5207
2106-5207

2106-5207

DigiKey Part Number
2946-2106-5207-ND
Manufacturer
Manufacturer Product Number
2106-5207
Description
2-CONDUCTOR GROUND TERMINAL BLOC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2106-5207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,48000 €14,48 €
1010,32200 €103,22 €
259,18440 €229,61 €
508,50400 €425,20 €
1007,95730 €795,73 €
2507,40448 €1.851,12 €
5007,08966 €3.544,83 €
1.0006,84488 €6.844,88 €
Manufacturers Standard Package
Unit Price without VAT:14,48000 €
Unit Price with VAT:17,23120 €