
2002-477 | |
|---|---|
DigiKey Part Number | 2946-2002-477-ND |
Manufacturer | |
Manufacturer Product Number | 2002-477 |
Description | STAGGERED JUMPER; INSULATED; 7-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 2002-477 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 10 | 4,83900 € | 48,39 € |
| 25 | 4,26200 € | 106,55 € |
| 50 | 3,90920 € | 195,46 € |
| 100 | 3,62150 € | 362,15 € |
| 250 | 3,32664 € | 831,66 € |
| 500 | 3,15690 € | 1.578,45 € |
| 1.000 | 3,02398 € | 3.023,98 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |















