
2002-474 | |
|---|---|
DigiKey Part Number | 2946-2002-474-ND |
Manufacturer | |
Manufacturer Product Number | 2002-474 |
Description | STAGGERED JUMPER; INSULATED; 4-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 2002-474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,30720 € | 57,68 € |
| 50 | 2,10200 € | 105,10 € |
| 100 | 1,93240 € | 193,24 € |
| 250 | 1,75612 € | 439,03 € |
| 500 | 1,65358 € | 826,79 € |
| 1.000 | 1,57278 € | 1.572,78 € |
| 5.000 | 1,44731 € | 7.236,55 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |















