
2002-472 | |
|---|---|
DigiKey Part Number | 2946-2002-472-ND |
Manufacturer | |
Manufacturer Product Number | 2002-472 |
Description | STAGGERED JUMPER; INSULATED; 2-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 2002-472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,87400 € | 21,85 € |
| 50 | 0,79000 € | 39,50 € |
| 100 | 0,71830 € | 71,83 € |
| 250 | 0,64220 € | 160,55 € |
| 500 | 0,59700 € | 298,50 € |
| 1.000 | 0,56084 € | 560,84 € |
| 5.000 | 0,50382 € | 2.519,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |
















