2002-2211/1000-410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2211/1000-410
2002-2211/1000-410
2002-2211/1000-410

2002-2211/1000-410

DigiKey Part Number
2946-2002-2211/1000-410-ND
Manufacturer
Manufacturer Product Number
2002-2211/1000-410
Description
COMPONENT TERMINAL BLOCK; DOUBLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2211/1000-410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
500 mA
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,09000 €19,09 €
1013,65500 €136,55 €
2512,20320 €305,08 €
5011,34020 €567,01 €
10010,65010 €1.065,01 €
2509,95540 €2.488,85 €
5009,56112 €4.780,56 €
Manufacturers Standard Package
Unit Price without VAT:19,09000 €
Unit Price with VAT:22,71710 €