2002-2201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2201
2002-2201
2002-2201

2002-2201

DigiKey Part Number
2946-2002-2201-ND
Manufacturer
Manufacturer Product Number
2002-2201
Description
DOUBLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
500V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm ~ 12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.996
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,25000 €7,25 €
105,13800 €51,38 €
254,52880 €113,22 €
504,15700 €207,85 €
1003,85390 €385,39 €
2503,54376 €885,94 €
5003,36548 €1.682,74 €
1.0003,22593 €3.225,93 €
Manufacturers Standard Package
Unit Price without VAT:7,25000 €
Unit Price with VAT:8,62750 €