



2002-1308 | |
|---|---|
DigiKey Part Number | 2946-2002-1308-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1308 |
Description | 3-CONDUCTOR SHIELD TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Ground, Earth White 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 8,09600 € | 80,96 € |
| 25 | 7,17920 € | 179,48 € |
| 50 | 6,62640 € | 331,32 € |
| 100 | 6,18040 € | 618,04 € |
| 250 | 5,72772 € | 1.431,93 € |
| 500 | 5,46912 € | 2.734,56 € |
| 1.000 | 5,26764 € | 5.267,64 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

























