2002-1304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-1304
2002-1304
2002-1304

2002-1304

DigiKey Part Number
2946-2002-1304-ND
Manufacturer
Manufacturer Product Number
2002-1304
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 12-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1304 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-18 AWG
Wire Gauge or Range - mm²
0.75-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
10mm ~ 12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,86000 €3,86 €
102,74700 €27,47 €
252,40560 €60,14 €
502,19240 €109,62 €
1002,01640 €201,64 €
2501,83388 €458,47 €
5001,72776 €863,88 €
1.0001,64416 €1.644,16 €
5.0001,51440 €7.572,00 €
Manufacturers Standard Package
Unit Price without VAT:3,86000 €
Unit Price with VAT:4,59340 €