Brushed DC Motor Vibration, ERM (Haptic) 15000 RPM 2.7VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ30C1T8460002L

DigiKey Part Number
1670-VZ30C1T8460002LTR-ND - Tape & Reel (TR)
1670-VZ30C1T8460002LCT-ND - Cut Tape (CT)
1670-VZ30C1T8460002LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZ30C1T8460002L
Description
VIBRATION MOTOR 15K RPM 0.39G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Brushed DC Motor Vibration, ERM (Haptic) 15000 RPM 2.7VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
Brushed
Voltage - Rated
2.7VDC
RPM
15000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.158" Dia (4.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.146" (3.70mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
52,49600 €12,48 €
102,40700 €24,07 €
252,29360 €57,34 €
502,21180 €110,59 €
1002,13280 €213,28 €
2502,03268 €508,17 €
5001,96006 €980,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,17355 €2.173,55 €
2.0002,09592 €4.191,84 €
3.0002,05179 €6.155,37 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €