SOT-23-3 Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K335R,LF

DigiKey Part Number
SSM3K335RLFTR-ND - Tape & Reel (TR)
SSM3K335RLFCT-ND - Cut Tape (CT)
SSM3K335RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K335R,LF
Description
MOSFET N CH 30V 6A SOT-23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3K335R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
2.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
340 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.089
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24700 €2,47 €
1000,15650 €15,65 €
5000,11712 €58,56 €
1.0000,10440 €104,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08556 €256,68 €
6.0000,07764 €465,84 €
9.0000,07361 €662,49 €
15.0000,06907 €1.036,05 €
21.0000,06638 €1.393,98 €
30.0000,06377 €1.913,10 €
75.0000,05938 €4.453,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €