


XC6210B122MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B122MR-GTR-ND - Tape & Reel (TR) 893-XC6210B122MR-GCT-ND - Cut Tape (CT) 893-XC6210B122MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B122MR-G |
Description | IC REG LINEAR 1.2V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B122MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,32190 € | 32,19 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,28646 € | 143,23 € |
| 1.000 | 0,27547 € | 275,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26831 € | 804,93 € |
| 6.000 | 0,24742 € | 1.484,52 € |
| 9.000 | 0,23681 € | 2.131,29 € |
| 15.000 | 0,22996 € | 3.449,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |











