
5L35023B-000NLGI | |
|---|---|
DigiKey Part Number | 800-5L35023B-000NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 5L35023B-000NLGI |
Description | IC CLOCK GENERATOR 24VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 125MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | Crystal | |
Output | CML, LVCMOS, LVDS, LVPECL, LPHCSL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,67840 € | 41,96 € |
| 100 | 1,50730 € | 150,73 € |
| 490 | 1,37808 € | 675,26 € |
| 980 | 1,33744 € | 1.310,69 € |
| 1.470 | 1,31708 € | 1.936,11 € |
| 2.940 | 1,28724 € | 3.784,49 € |
| 5.390 | 1,26550 € | 6.821,05 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |











