




TL9210AF180Q | |
|---|---|
DigiKey Part Number | EG2663TR-ND - Tape & Reel (TR) EG2663CT-ND - Cut Tape (CT) EG2663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL9210AF180Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL9210AF180Q Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 180gf |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,45280 € | 11,32 € |
| 100 | 0,40410 € | 40,41 € |
| 250 | 0,37432 € | 93,58 € |
| 500 | 0,35342 € | 176,71 € |
| 1.000 | 0,33416 € | 334,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31659 € | 633,18 € |
| 4.000 | 0,30075 € | 1.203,00 € |
| 6.000 | 0,29229 € | 1.753,74 € |
| 10.000 | 0,28243 € | 2.824,30 € |
| 14.000 | 0,27642 € | 3.869,88 € |
| 20.000 | 0,27045 € | 5.409,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |







