New Product
VLV281813-65H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLV281813-65H

DigiKey Part Number
1670-VLV281813-65H-ND
Manufacturer
Manufacturer Product Number
VLV281813-65H
Description
VIBRATION LRA MTR 65 HZ 4.8G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 2VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
2VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 1.102" x 0.709" (28.00mm x 18.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,83000 €5,83 €
55,35800 €26,79 €
105,16800 €51,68 €
254,92480 €123,12 €
504,74900 €237,45 €
1004,57940 €457,94 €
2504,36440 €1.091,10 €
5004,20850 €2.104,25 €
1.0004,05818 €4.058,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €