New Product
VLV152564W-80H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLV152564W-80H

DigiKey Part Number
1670-VLV152564W-80H-ND
Manufacturer
Manufacturer Product Number
VLV152564W-80H
Description
VIBRATION LRA MTR 80 HZ 1.0G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.4VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
1.4VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.976" x 0.575" (24.80mm x 14.60mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Pad
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 971
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,22000 €5,22 €
54,79600 €23,98 €
104,62600 €46,26 €
254,40880 €110,22 €
504,25140 €212,57 €
1004,09940 €409,94 €
2503,90692 €976,73 €
5003,76738 €1.883,69 €
1.0003,63281 €3.632,81 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,21180 €