LRA0832BE03L15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRA0832BE03L15

DigiKey Part Number
4052-LRA0832BE03L15-ND
Manufacturer
Manufacturer Product Number
LRA0832BE03L15
Description
LRA Vibration Motor 8.0x3.2 1.7G
Customer Reference
Detailed Description
Vibration, LRA (Haptic)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INEED MOTOR
Series
-
Packaging
Tray
Part Status
Active
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
-
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.126" (3.20mm)
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.774
MARKETPLACE PRODUCT
Will ship in approximately 5 days from INEED MOTOR
A separate 25,91 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,72000 €2,72 €
52,59200 €12,96 €
102,46200 €24,62 €
502,33200 €116,60 €
1002,15930 €215,93 €
2501,98652 €496,63 €
5001,81378 €906,89 €
1.0001,55466 €1.554,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,23680 €