L91022-160-320H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL91022-160-320H

DigiKey Part Number
1670-VL91022-160-320H-ND
Manufacturer
Manufacturer Product Number
VL91022-160-320H
Description
VIBRATION LRA MOTOR 160/320HZ 3G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Vibration, LRA (Haptic) 1.5VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
-
Packaging
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA (Haptic)
Motor Type
-
Voltage - Rated
1.5VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.394" x 0.354" (10.00mm ~ 9.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,81000 €5,81 €
55,34200 €26,71 €
105,15100 €51,51 €
254,90920 €122,73 €
504,73420 €236,71 €
1004,56490 €456,49 €
2504,35064 €1.087,66 €
5004,19520 €2.097,60 €
1.0004,04535 €4.045,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,81000 €
Unit Price with VAT:6,91390 €