Similar
Similar
Similar

CMD11504A | |
|---|---|
DigiKey Part Number | L60076TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMD11504A |
Description | LED ORANGE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CMD11504A Models |
Category | Lens Style Rectangle with Domed Top |
Mfr | Lens Size 2.00mm x 1.00mm |
Series | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Tape & Reel (TR) | Viewing Angle 100° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 605nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5972211607F | Dialight | 0 | 350-2334-2-ND | 0,56019 € | Similar |
| 5972222607F | Dialight | 647 | 350-2335-1-ND | 2,75000 € | Similar |
| APA3010YC | Kingbright | 0 | 754-1074-2-ND | 0,08326 € | Similar |
| HSML-C680 | Broadcom Limited | 0 | HSML-C680-ND | 0,09162 € | Similar |
| HSMY-C680 | Broadcom Limited | 30.364 | 516-HSMY-C680CT-ND | 0,36000 € | Similar |






