
5972222607F | |
|---|---|
DigiKey Part Number | 350-2335-2-ND - Tape & Reel (TR) 350-2335-1-ND - Cut Tape (CT) 350-2335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972222607F |
Description | LED YELLOW CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 588nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.00mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.00mm |
Lens Style Rectangle with Domed Top | Base Product Number |
Lens Size 2.00mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMY-C680 | Broadcom Limited | 30.364 | 516-HSMY-C680CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,02400 € | 20,24 € |
| 100 | 1,57740 € | 157,74 € |
| 500 | 1,38118 € | 690,59 € |
| 1.000 | 1,31726 € | 1.317,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21171 € | 3.635,13 € |
| 6.000 | 1,17102 € | 7.026,12 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |


