Blue 471nm LED Indication - Discrete 3.35V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597-2601-807F

DigiKey Part Number
350-597-2601-807FTR-ND - Tape & Reel (TR)
350-597-2601-807FCT-ND - Cut Tape (CT)
350-597-2601-807FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597-2601-807F
Description
LED BLUE CLEAR SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue 471nm LED Indication - Discrete 3.35V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.35V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
-
Size / Dimension
4.00mm L x 3.55mm W
Height (Max)
4.08mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.591
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,55400 €5,54 €
1000,40760 €40,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33538 €167,69 €
1.0000,31428 €314,28 €
1.5000,30346 €455,19 €
2.5000,29122 €728,05 €
3.5000,28393 €993,76 €
5.0000,27682 €1.384,10 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €